55.34.8.120.0054 | Finder
Relay, 4 Form C (NO/NC), 120 V (AC), 4.7 kΩ, 7 A, 250 V (AC), 55.34.8.120.0054
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.6731 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.67 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6731 €
5 pcs.
13.3161 €
10 pcs.
12.9829 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in relay, 55.34.8.120.0054, Finder
Miniature plug-in relay 4 CO for 7 A / 250 V AC, contact material AgNi, coil data: 120 V AC, 1.5 VA, 4700 Ohm, lockable manual override and LED display and mechanical display, relay protection type: RT I
Features
- AC coils & DC coils
- Cadmium Free contacts
- Coil EMC suppression
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 4 Form C (NO/NC) | |
| switching current | 7 A | |
| Coil voltage (AC) | 120 V | |
| Coil resistance | 4.7 kΩ | |
| Switching Voltage (AC) | 250 V | |
| Connection | plug-in connection | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |