55.34.8.110.0050 | Finder
Relay, 4 Form C (NO/NC), 110 V (AC), 3.94 kΩ, 7 A, 250 V (AC), 55.34.8.110.0050
This item is no longer available.
As an alternative, we recommend the following item:
Relay, 4 Form C (NO/NC), 110 V (AC), 3.94 kΩ, 7 A, 250 V (AC), 55.34.8.110.0040
Order No.: 34G2551
Manufacturer: Finder
per pc. 11.7929 € *
Plug-in relay, 55.34.8.110.0050, Finder
Miniature plug-in relay 4 CO for 7 A / 250 V AC, contact material AgNi, coil data: 110 V AC, 1.5 VA, 4000 Ohm, lockable manual override and LED display, relay protection type: RT I
Features
- AC coils & DC coils
- Cadmium Free contacts
- Coil EMC suppression
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 4 Form C (NO/NC) | |
| switching current | 7 A | |
| Coil voltage (AC) | 110 V | |
| Coil resistance | 3.94 kΩ | |
| Switching Voltage (AC) | 250 V | |
| Connection | plug-in connection | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |