55.34.8.042.5040 | Finder
Relay, 4 Form C (NO/NC), 7 A, 250 V (AC), 55.34.8.042.5040
This item is no longer available.
As an alternative, we recommend the following item:
Relay, 4 Form C (NO/NC), 7 A, 250 V (AC), 55.34.8.042.0050
Order No.: 34G2538
Manufacturer: Finder
per pc. 15.2558 € *
Plug-in relay, 55.34.8.042.5040, Finder
The 55.34.8.042.5040 is a plug-in relay with a 4 Form C. It consists of a set of input terminals for a single or multiple control signals and a set of operating contact terminals.
Features
- AC coils & DC coils
- Cadmium Free contacts
- Coil EMC suppression
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 4 Form C (NO/NC) | |
| switching current | 7 A | |
| Switching Voltage (AC) | 250 V | |
| Connection | plug-in connection | |
| Contact material | AgNi + Au |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |