55.33.9.125.0010 | Finder
Relay, 3 Form C (NO/NC), 125 V (DC), 17.3 kΩ, 10 A, 400 V (AC), 55.33.9.125.0010
Not suitable for new designs
Unit Price (€ / pc.)
14.4704 € *
Standard delivery time from the manufacturer is: 1 Week
Plug-in relay, 55.33.9.125.0010, Finder
Miniature plug-in relay 3 CO for 10 A / 250 V AC, contact material AgNi, coil data: 125 V DC, 1 W, 17300 Ohm, blockable manual override, relay protection type: RT I
Features
- AC coils & DC coils
- Cadmium Free contacts
- Coil EMC suppression
Technical specifications
| Filter | Property | Value |
|---|---|---|
| switching current | 10 A | |
| Contact type | 3 Form C (NO/NC) | |
| Coil resistance | 17.3 kΩ | |
| Switching Voltage (AC) | 400 V | |
| Contact material | AgNi | |
| Connection | plug-in connection | |
| Coil voltage (DC) | 125 V |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 10 pieces |
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |