55.33.9.110.0090 | Finder
Relay, 3 Form C (NO/NC), 110 V (DC), 12.5 kΩ, 10 A, 400 V (AC), 55.33.9.110.0090
This item is no longer available.
As an alternative, we recommend the following item:
Relay, 4 Form C (NO/NC), 12 V (AC), 50 Ω, 7 A, 250 V (AC), 55.34.8.012.0050
Order No.: 34G2523
Manufacturer: Finder
per pc. 13.2209 € *
Plug-in relay, 55.33.9.110.0090, Finder
Miniature plug-in relay 3 CO for 10 A / 250 V AC, contact material AgNi, coil data: 110 V DC, 1 W, 12500 Ohm, blockable manual override and LED and free-wheeling diode (+to A1/13 standard polarity), relay protection type: RT I
Features
- AC coils & DC coils
- Cadmium Free contacts
- Coil EMC suppression
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 3 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (DC) | 110 V | |
| Coil resistance | 12.5 kΩ | |
| Switching Voltage (AC) | 400 V | |
| Connection | plug-in connection | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |