55.33.9.024.0060 | Finder
Relay, 3 Form C (NO/NC), 24 V (DC), 600 Ω, 10 A, 400 V (AC), 55.33.9.024.0060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3042 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.30 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3042 €
5 pcs.
12.9710 €
10 pcs.
12.6378 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in relay, 55.33.9.024.0060, Finder
The 55.33.9.024.0060 is a plug-in relay with a 3 Form C. It consists of a set of input terminals for a single or multiple control signals and a set of operating contact terminals.
Features
- AC coils & DC coils
- Cadmium Free contacts
- Coil EMC suppression
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 3 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 600 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | plug-in connection | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |