55.33.8.230.5050 | Finder
Relay, 3 Form C (NO/NC), 230 V (AC), 17 kΩ, 10 A, 400 V (AC), 55.33.8.230.5050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.3736 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.37 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3736 €
5 pcs.
17.9095 €
10 pcs.
17.4573 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in relay, 55.33.8.230.5050, Finder
Miniature plug-in relay 3 CO for 10 A / 250 V AC, contact material AgNi-hard gold plated, coil data: 230 V AC, 1.5 VA, 17000 Ohm, lockable manual override and LED display, relay protection type: RT I
Features
- AC coils & DC coils
- Cadmium Free contacts
- Coil EMC suppression
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 3 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (AC) | 230 V | |
| Coil resistance | 17 kΩ | |
| Switching Voltage (AC) | 400 V | |
| Connection | plug-in connection | |
| Contact material | AgNi + Au |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |