55.33.8.230.0000 | Finder
Relay, 3 Form C (NO/NC), 230 V (AC), 17 kΩ, 10 A, 400 V (AC), 55.33.8.230.0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7457 € *
Available: 4 pcs.
Total Price:
10.75 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7457 €
5 pcs.
10.4720 €
10 pcs.
10.2102 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in relay, 55.33.8.230.0000, Finder
Miniature plug-in relay 3 CO for 10 A / 250 V AC, contact material AgNi, coil data: 230 V AC, 1.5 VA, 17000 Ohm, relay protection type: RT I
Features
- AC coils & DC coils
- Cadmium Free contacts
- Coil EMC suppression
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 3 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (AC) | 230 V | |
| Coil resistance | 17 kΩ | |
| Switching Voltage (AC) | 400 V | |
| Connection | plug-in connection | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |