55.33.8.024.0050 | Finder
Relay, 3 Form C (NO/NC), 24 V (AC), 190 Ω, 10 A, 400 V (AC), 55.33.8.024.0050
This item is no longer available.
As an alternative, we recommend the following item:
Relay, 3 Form C (NO/NC), 24 V (AC), 190 Ω, 10 A, 400 V (AC), 55.33.8.024.0010
Order No.: 34G2474
Manufacturer: Finder
per pc. 10.0436 € *
Plug-in relay, 55.33.8.024.0050, Finder
Miniature plug-in relay 3 CO for 10 A / 250 V AC, contact material AgNi, coil data: 24 V AC, 1.5 VA, 190 Ohm, lockable manual override and LED, relay protection type: RT I
Features
- AC coils & DC coils
- Cadmium Free contacts
- Coil EMC suppression
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 3 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (AC) | 24 V | |
| Coil resistance | 190 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | plug-in connection | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |