55.32.9.048.5040 | Finder
Relay, 2 Form C (NO/NC), 48 V (DC), 2400 Ω, 10 A, 400 V (AC), monostable, 55.32.9.048.5040
Order No.: 34G1885
EAN: 8012823102382
MPN:
55.32.9.048.5040
553290485040
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1015 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.10 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1015 €
5 pcs.
13.7445 €
10 pcs.
13.3994 €
*incl. VAT plus shipping costs
Subject to prior sale
General purpose relay, 55.32.9.048.5040, Finder
General purpose plug-in relays. 2 CO 10 A. For use with 94 Series sockets. AC or DC coil. Lockable test button option and mechanical indicator as standard. Variant with LED and integrated protection circuit.
Features
- Lockable test button option and mechanical indicator as standard
- Variant with LED and integrated protection circuit
- Cadmium-free contacts
- Contact material options
Applications
- Automation for blinds, grilles and shutters
- Control and management of electric power
- Shipyards
- Road / tunnel lighting
- Hoists and cranes
- Circuit breakers and switches
- Control panels
- Panels for electrical distribution
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (DC) | 48 V | |
| Coil resistance | 2400 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgNi + Au |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |