55.32.8.120.0050 | Finder
Relay, 2 Form C (NO/NC), 120 V (AC), 4.7 kΩ, 10 A, 400 V (AC), 55.32.8.120.0050
Not suitable for new designs
Unit Price (€ / pc.)
13.6255 € *
Standard delivery time from the manufacturer is: 1 Week
Plug-in relay, 55.32.8.120.0050, Finder
Miniature plug-in relay 2 CO for 10 A / 250 V AC, contact material AgNi, coil data: 120 V AC, 1.5 VA, 4700 Ohm, lockable manual override and LED display, relay protection type: RT I
Features
- AC coils & DC coils
- Cadmium Free contacts
- Coil EMC suppression
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Coil voltage (AC) | 120 V | |
| switching current | 10 A | |
| Contact type | 2 Form C (NO/NC) | |
| Coil resistance | 4.7 kΩ | |
| Switching Voltage (AC) | 400 V | |
| Contact material | AgNi | |
| Connection | plug-in connection |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 10 pieces |
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |