55.32.8.012.0040 | Finder
Relay, 2 Form C (NO/NC), 12 V (AC), 50 Ω, 10 A, 400 V (AC), 55.32.8.012.0040
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4010 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.40 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4010 €
5 pcs.
9.1511 €
10 pcs.
8.9250 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in relay, 55.32.8.012.0040, Finder
Miniature plug-in relay 2 CO for 10 A / 250 V AC, contact material AgNi, coil data: 12 V AC, 1.5 VA, 50 Ohm, lockable manual override and mechanical indication, relay protection class: RT I
Features
- AC coils & DC coils
- Cadmium Free contacts
- Coil EMC suppression
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (AC) | 12 V | |
| Coil resistance | 50 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | plug-in connection | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |