55.14.9.024.0000 | Finder
Relay, 4 Form C (NO/NC), 24 V (DC), 600 Ω, 7 A, 250 V (AC), 55.14.9.024.0000
Unit Price (€ / pc.)
10.0436 € *
Available: 20 pcs.
Total Price:
10.04 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0436 €
5 pcs.
9.7818 €
10 pcs.
9.5319 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial relay, 55.14.9.024.0000, FINDER
Features
- PCB mount
- AC coil and DC coil
- RT III sealed
- Cadmium-free contacts
Applications
- Automation for blinds, grilles and shutters
- Control and management of electric power
- Shipyards
- Road / tunnel lighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 4 Form C (NO/NC) | |
| switching current | 7 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 600 Ω | |
| Switching Voltage (AC) | 250 V | |
| Connection | PCB connection | |
| Grid | 4.4 mm | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |