55.14.8.110.0000 | Finder
Relay, 4 Form C (NO/NC), 110 V (AC), 3940 Ω, 7 A, 250 V (AC), monostable, 55.14.8.110.0000
Order No.: 34G2103
EAN: 8012823023199
MPN:
55.14.8.110.0000
551481100000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7929 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.79 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7929 €
5 pcs.
11.4954 €
10 pcs.
11.2098 €
*incl. VAT plus shipping costs
Subject to prior sale
General purpose relay, 55.14.8.110.0000, Finder
General purpose PCB relay, 4 CO 7 A. With AC or DC coil. Cadmium-free contacts.
Features
- Cadmium-free contacts
- Contact material options
Applications
- Automation for blinds, grilles and shutters
- Control and management of electric power
- Shipyards
- Road / tunnel lighting
- Hoists and cranes
- Circuit breakers and switches
- Control panels
- Panels for electrical distribution
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 4 Form C (NO/NC) | |
| switching current | 7 A | |
| Coil voltage (AC) | 110 V | |
| Coil resistance | 3940 Ω | |
| Switching Voltage (AC) | 250 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |