55.13.8.230.0000 | Finder
Relay, 3 Form C (NO/NC), 230 V (AC), 17 kΩ, 10 A, 400 V (AC), 55.13.8.230.0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7457 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.75 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7457 €
5 pcs.
10.4720 €
10 pcs.
10.2102 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial relay, 55.13.8.230.0000, FINDER
Features
- PCB mount
- AC coil and DC coil
- RT III sealed
- Cadmium-free contacts
Applications
- Automation for blinds, grilles and shutters
- Control and management of electric power
- Shipyards
- Road / tunnel lighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 3 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (AC) | 230 V | |
| Coil resistance | 17 kΩ | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |