457170481310 | Finder
Relay, 1 Form A (N/O), 48 V (DC), 6400 Ω, 16 A, 400 V (AC), 457170481310
This item is no longer available.
As an alternative, we recommend the following item:
Relay, 1 Form C (NO/NC), 12 V (DC), 360 Ω, 16 A, 400 V (AC), monostable, 41.61.9.012.0020
Order No.: 34G2117
Manufacturer: Finder
per pc. 5.1646 € *
Low profile PCB relay, 457170481310, Finder
The 457170481310 is a miniature PCB relay with 1 NO.
Features
- High insulation between coil and contacts 10 mm
- Cadmium-free contacts
Applications
- Medical and dentistry
- Alarm systems
- Electric and electronic toys and games
- Door and gate openers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 16 A | |
| Coil voltage (DC) | 48 V | |
| Coil resistance | 6400 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | plug-in/PCB connection | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |