457170061310 | Finder
Relay, 1 Form A (N/O), 6 V (DC), 100 Ω, 16 A, 400 V (AC), monostable, 457170061310
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3427 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
6.34 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3427 €
5 pcs.
6.0571 €
10 pcs.
5.7953 €
25 pcs.
5.4859 €
*incl. VAT plus shipping costs
Subject to prior sale
Low profile PCB relay, 457170061310, Finder
The 457170061310 is a miniature PCB relay with 1 NO.
Features
- High insulation between coil and contacts 10 mm
- Cadmium-free contacts
Applications
- Medical and dentistry
- Alarm systems
- Electric and electronic toys and games
- Door and gate openers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 16 A | |
| Coil voltage (DC) | 6 V | |
| Coil resistance | 100 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | plug-in/PCB connection | |
| Coil type | monostable | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |