45.91.7.012.0310 | Finder
Relay, 1 Form A (N/O), 12 V (DC), 400 Ω, 16 A, 400 V (AC), 45.91.7.012.0310
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2237 € *
Available: 36 pcs.
Total Price:
6.22 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2237 €
5 pcs.
5.9381 €
10 pcs.
5.6882 €
25 pcs.
5.3788 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial relay, 45.91.7.012.0310, FINDER
Features
- PCB mount
- RT II flux proof
- Sensitive coil
- 6 kV insulation between coil and contacts
- Cadmium free contacts material
Applications
- Burners, boilers and furnaces
- Film projectors
- Infrared and microwave ovens
- Jacuzzis and hot tubs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 16 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 400 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | plug-in/PCB connection | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |