45.71.7.024.1311 | Finder

Relay, 1 Form A (N/O), 24 V (DC), 1600 Ω, 16 A, 400 V (AC), monostable, 45.71.7.024.1311

Order No.: 34G1686
EAN: 8012823308883
MPN:
45.71.7.024.1311
457170241311
45.71.7.024.1311 Finder Industrial Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.6402 € *
Next delivery: 22 pcs. on 2026-08-07
Total Price:
6.64 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6402 €
5 pcs.
6.3427 €
10 pcs.
6.0690 €
25 pcs.
5.7358 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature PCB Relay, 45.71.7.024.1311, Finder

Miniature PCB relay 1 NO or 1 NC, for mounting on printed circuit + Faston 250, ambient temperature +125 °C. Equipped with sensitive DC coil - 360 mW and Cadmium-free contacts. Reinforced insulation between coil and contacts according to EN 60335-1, EN 50178, EN 60204. Creepage and clearance distance 8 mm.

Applications

  • Burners, boilers and furnaces
  • Film projectors
  • Infrared and microwave ovens
  • Jacuzzis and hot tubs
  • Electronic circuit boards
Technical specifications
Filter Property Value
Contact type 1 Form A (N/O)
switching current 16 A
Coil voltage (DC) 24 V
Coil resistance 1600 Ω
Switching Voltage (AC) 400 V
Connection plug-in/PCB connection
Coil type monostable
Contact material AgNi
Logistics
Property Value
Customs tariff number 85364900
Country of origin ES
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes