45.71.7.024.1310 | Finder
Relay, 1 Form A (N/O) + 1 Form B (N/C), 24 V (DC), 1.6 kΩ, 16 A, 400 V (AC), 45.71.7.024.1310
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0095 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.01 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0095 €
5 pcs.
5.7477 €
10 pcs.
5.4978 €
25 pcs.
5.2003 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial relay, 45.71.7.024.1310, FINDER
Features
- PCB mount
- RT II flux proof
- Sensitive coil
- 6 kV insulation between coil and contacts
- Cadmium free contacts material
Applications
- Burners, boilers and furnaces
- Film projectors
- Infrared and microwave ovens
- Jacuzzis and hot tubs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) + 1 Form B (N/C) | |
| switching current | 16 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 1.6 kΩ | |
| Switching Voltage (AC) | 400 V | |
| Connection | plug-in/PCB connection | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |