45.71.7.012.1410 | Finder
Relay, 1 Form B (N/C), 12 V (DC), 400 Ω, 16 A, 400 V (AC), monostable, 45.71.7.012.1410
Order No.: 34G2155
EAN: 8012823416427
MPN:
45.71.7.012.1410
457170121410
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2237 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.22 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2237 €
5 pcs.
5.9381 €
10 pcs.
5.6882 €
25 pcs.
5.3788 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature PCB Relay, 45.71.7.012.1410, Finder
Miniature PCB relay 1 NO or 1 NC, for mounting on printed circuit + Faston 250, ambient temperature +125 °C. Equipped with sensitive DC coil - 360 mW and Cadmium-free contacts. Reinforced insulation between coil and contacts according to EN 60335-1, EN 50178, EN 60204. Creepage and clearance distance 8 mm.
Applications
- Burners, boilers and furnaces
- Film projectors
- Infrared and microwave ovens
- Jacuzzis and hot tubs
- Electronic circuit boards
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form B (N/C) | |
| switching current | 16 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 400 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | plug-in/PCB connection | |
| Coil type | monostable | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |