45.71.7.005.1310 | Finder
Relay, 1 Form A (N/O), 5 V (DC), 16 A, 400 V (AC), monostable, 45.71.7.005.1310
Order No.: 34G2132
EAN: 8012823447322
MPN:
45.71.7.005.1310
457170051310
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8421 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.84 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8421 €
5 pcs.
7.4970 €
10 pcs.
7.1757 €
25 pcs.
6.7830 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature PCB Relay, 45.71.7.005.1310, Finder
Miniature PCB relay 1 NO or 1 NC, for mounting on printed circuit + Faston 250, ambient temperature +125 °C. Equipped with sensitive DC coil - 360 mW and Cadmium-free contacts. Reinforced insulation between coil and contacts according to EN 60335-1, EN 50178, EN 60204. Creepage and clearance distance 8 mm.
Applications
- Burners, boilers and furnaces
- Film projectors
- Infrared and microwave ovens
- Jacuzzis and hot tubs
- Electronic circuit boards
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 16 A | |
| Coil voltage (DC) | 5 V | |
| Switching Voltage (AC) | 400 V | |
| Connection | plug-in/PCB connection | |
| Coil type | monostable | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |