45.31.7.012.0310 | Finder
Relay, 1 Form A (N/O), 12 V (DC), 400 Ω, 16 A, 400 V (AC), monostable, 45.31.7.012.0310
Order No.: 34G2129
EAN: 8012823359960
MPN:
45.31.7.012.0310
453170120310
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0095 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.01 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0095 €
5 pcs.
5.7477 €
10 pcs.
5.4978 €
25 pcs.
5.2003 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature PCB Relay, 45.31.7.012.0310, Finder
Miniature PCB relay, suitable for max ambient temperature +105 ° C, and for mounting on printed circuits. Wide contact gap. - 45.31… x310, 1 normally open contact (distance between contacts ≥ 3 mm) - 45.31… 0610, 1 normally open contact (distance between contacts ≥ 3.6 mm).
Features
- Cadmium-free contacts
- Reinforced insulation between coil and contacts according to EN 60335-1, EN 50178, EN 60204, creepage and clearance of 8 mm
Applications
- Burners, boilers and furnaces
- Jacuzzis and hot tubs
- Electronic circuit boards
- Infrared and microwave ovens
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 16 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 400 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |