434170240001 | Finder
Relay, 1 Form C (NO/NC), 24 V (DC), 2200 Ω, 10 A, 400 V (AC), 434170240001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4859 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.49 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4859 €
5 pcs.
5.2360 €
10 pcs.
5.0218 €
25 pcs.
4.7481 €
*incl. VAT plus shipping costs
Subject to prior sale
Low profile PCB relay, 434170240001, Finder
The 434170240001 is a low profile PCB relay, 1 CO, 10 A (3.2 mm pin pitch), for direct PCB mounting or with Type 95.23 PCB socket.
Features
- High insulation between coil and contacts 10 mm
- Cadmium-free contacts
Applications
- Medical and dentistry
- Burners, boilers and furnaces
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 2200 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Grid | 3.2 mm | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |