434170090000 | Finder
Relay, 1 Form C (NO/NC), 9 V (DC), 324 Ω, 10 A, 400 V (AC), 434170090000
Not suitable for new designs
Unit Price (€ / pc.)
6.2356 € *
Standard delivery time from the manufacturer is: 4 Weeks
Low profile PCB relay, 434170090000, Finder
The 434170090000 is a low profile PCB relay, 1 CO, 10 A (3.2 mm pin pitch), for direct PCB mounting or with Type 95.23 PCB socket.
Features
- High insulation between coil and contacts 10 mm
- Cadmium-free contacts
Applications
- Medical and dentistry
- Burners, boilers and furnaces
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (DC) | 9 V | |
| Coil resistance | 324 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Grid | 3.2 mm | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |