43.61.9.048.2300 | Finder
Relay, 1 Form A (N/O), 48 V (DC), 5760 Ω, 16 A, 400 V (AC), 43.61.9.048.2300
Not suitable for new designs
Unit Price (€ / pc.)
5.9976 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
119.95 € *
Price list
Quantity
Price per unit*
20 pcs.
5.9976 €
60 pcs.
5.6287 €
100 pcs.
5.2598 €
*incl. VAT plus shipping costs
Subject to prior sale
Print relay, 43.61.9.048.2300, Finder
Low print relay 1 NO contact for 16 A /250 V AC Contact pin spacing: 5.0 mm double pin version. Contact material AgNi, Coil data: 48 V DC, 0.4 W, 360 Ohm, Relay protection type: RT II
Features
- Sensitive DC coil
- Very high coil contact isolation
- Cadmium free contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 16 A | |
| Coil voltage (DC) | 48 V | |
| Coil resistance | 5760 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Grid | 5 mm | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Original Packaging | Bar with 20 pieces |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Cadmium oxide |
| SVHC free | No |