43.41.7.024.4001 | Finder
Relay, 1 Form C (NO/NC), 24 V (DC), 2200 Ω, 10 A, 400 V (AC), monostable, 43.41.7.024.4001
Order No.: 34G2097
EAN: 8012823122298
MPN:
43.41.7.024.4001
434170244001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1166 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.12 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1166 €
5 pcs.
5.8429 €
10 pcs.
5.5930 €
25 pcs.
5.2836 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature PCB Relay, 43.41.7.024.4001, Finder
Low profile relay, 1 CO 10 A, 3.2 or 5.0 mm pitch, suitable for PCB or 95 Series socket mount. With high insulation between coil and contacts 10 mm, 6 kV (1.2/50 μs). Cadmium-free contacts. Flux proof: RT II standard, (RT III version available as a variant).
Features
- High insulation between coil and contacts 10 mm, 6 kV (1.2/50 μs)
- Cadmium-free contacts
Applications
- Medical and dentistry
- Industrial robots
- Building automation
- Control systems
- Control systems
- Door and gate openers
- Electronic circuit boards
- Vending machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 2200 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Grid | 3.2 mm | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |