43.41.7.012.4001 | Finder

Relay, 1 Form C (NO/NC), 12 V (DC), 580 Ω, 10 A, 400 V (AC), monostable, 43.41.7.012.4001

Order No.: 34G2099
EAN: 8012823122090
MPN:
43.41.7.012.4001
434170124001
43.41.7.012.4001 Finder Industrial Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1166 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.12 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1166 €
5 pcs.
5.8429 €
10 pcs.
5.5930 €
25 pcs.
5.2836 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature PCB Relay, 43.41.7.012.4001, Finder

Low profile relay, 1 CO 10 A, 3.2 or 5.0 mm pitch, suitable for PCB or 95 Series socket mount. With high insulation between coil and contacts 10 mm, 6 kV (1.2/50 μs). Cadmium-free contacts. Flux proof: RT II standard, (RT III version available as a variant).

Features

  • High insulation between coil and contacts 10 mm, 6 kV (1.2/50 μs)
  • Cadmium-free contacts

Applications

  • Medical and dentistry
  • Industrial robots
  • Building automation
  • Control systems
  • Control systems
  • Door and gate openers
  • Electronic circuit boards
  • Vending machines
Technical specifications
Filter Property Value
Contact type 1 Form C (NO/NC)
switching current 10 A
Coil voltage (DC) 12 V
Coil resistance 580 Ω
Switching Voltage (AC) 400 V
Connection PCB connection
Coil type monostable
Grid 3.2 mm
Contact material AgSnO2
Logistics
Property Value
Country of origin ES
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes