43.41.7.012.0000 | Finder
Relay, 1 Form C (NO/NC), 12 V (DC), 580 Ω, 10 A, 400 V (AC), monostable, 43.41.7.012.0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8552 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.86 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8552 €
5 pcs.
4.6291 €
10 pcs.
4.4387 €
25 pcs.
4.2007 €
*incl. VAT plus shipping costs
Subject to prior sale
Print relay, 43.41.7.012.0000, Finder
Low print relay 1 changeover contact for 10 A /250 V AC contact pin spacing: 3.2 mm contact material AgNi, coil data: 12 V DC, 0.25 W, 580 Ohm, relay protection type: RT II
Features
- Sensitive DC coil
- Very high coil contact isolation
- Cadmium free contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 580 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Grid | 3.2 mm | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
| Original Packaging | Bar with 20 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |