43.41.7.006.4000 | Finder
Relay, 1 Form C (NO/NC), 6 V (DC), 150 Ω, 10 A, 400 V (AC), monostable, 43.41.7.006.4000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9615 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.96 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9615 €
5 pcs.
6.6402 €
10 pcs.
6.3546 €
25 pcs.
6.0214 €
*incl. VAT plus shipping costs
Subject to prior sale
Print relay, 43.41.7.006.4000, Finder
Low print relay 1 CO for 10 A /250 V AC contact pin spacing: 3.2 mm contact material: AgSnO2, coil data: 6 V DC, 0.25 W, 150 Ohm, relay protection type: RT II
Features
- Sensitive DC coil
- Very high coil contact isolation
- Cadmium free contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (DC) | 6 V | |
| Coil resistance | 150 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Grid | 3.2 mm | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
| Original Packaging | Bar with 20 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |