41.61.9.024.4010 | Finder
Relay, 1 Form C (NO/NC), 24 V (DC), 1.44 kΩ, 16 A, 400 V (AC), monostable, 41.61.9.024.4010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9024 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.90 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9024 €
5 pcs.
5.6406 €
10 pcs.
5.4026 €
25 pcs.
5.1051 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial relay, 41.61.9.024.4010, FINDER
Features
- AC coil and DC coil
- 6 kV insulation between coil and contacts
- RT II fluxproof
- Cadmium-free contacts
Applications
- Electronic circuit boards
- Medical and dentistry
- Building automation
- Control systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 16 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 1.44 kΩ | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Grid | 5 mm | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |