41.61.9.024.0020 | Finder
Relay, 1 Form C (NO/NC), 24 V (DC), 1440 Ω, 16 A, 400 V (AC), monostable, 41.61.9.024.0020
Order No.: 34G2109
EAN: 8012823446578
MPN:
41.61.9.024.0020
416190240020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1646 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.16 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1646 €
5 pcs.
4.9385 €
10 pcs.
4.7243 €
25 pcs.
4.4744 €
*incl. VAT plus shipping costs
Subject to prior sale
Low profile PCB relay, 41.61.9.024.0020, Finder
Low profile PCB relay, 2 CO 8 A (5.0 mm pitch), suitable for mounting on PCB or 95 Series sockets. Equipped with AC or DC coil. 8 mm, 6 kV (1.2/50 μs) between coil and contacts. Cadmium-free contacts. Flux-proof: RT II standard, (also available in RT III version). Versions compliant with IECEx, ATEX (EX ec nC), HazLoc Class I Div. 2, Groups A, B, C, D - T4.
Features
- AC and DC coils
- Cadmium free contacts
Applications
- Medical and dentistry
- Industrial robots
- Building automation
- Control systems
- Control systems
- Door and gate openers
- Electronic circuit boards
- Vending machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 16 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 1440 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |