41.52.9.024.5011 | Finder

Relay, 2 Form C (NO/NC), 24 V (DC), 8 A, monostable, 41.52.9.024.5011

Order No.: 34G2094
EAN: 8012823218762
MPN:
41.52.9.024.5011
415290245011
41.52.9.024.5011 Finder Industrial Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2586 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.26 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2586 €
5 pcs.
8.0444 €
10 pcs.
7.8421 €
*incl. VAT plus shipping costs
Subject to prior sale

Low profile PCB relay, 41.52.9.024.5011, Finder

Low profile PCB relay, 2 CO 8 A (5.0 mm pitch), suitable for mounting on PCB or 95 Series sockets. Equipped with AC or DC coil. 8 mm, 6 kV (1.2/50 μs) between coil and contacts. Cadmium-free contacts. Flux-proof: RT II standard, (also available in RT III version). Versions compliant with IECEx, ATEX (EX ec nC), HazLoc Class I Div. 2, Groups A, B, C, D - T4.

Features

  • AC and DC coils
  • Cadmium free contacts

Applications

  • Medical and dentistry
  • Industrial robots
  • Building automation
  • Control systems
  • Control systems
  • Door and gate openers
  • Electronic circuit boards
  • Vending machines
Technical specifications
Filter Property Value
Contact type 2 Form C (NO/NC)
switching current 8 A
Coil voltage (DC) 24 V
Connection PCB connection
Coil type monostable
Contact material AgNi + Au
Logistics
Property Value
Country of origin ES
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes