41.31.9.110.0010 | Finder
Relay, 1 Form C (NO/NC), 24 V (DC), 1.44 kΩ, 12 A, 400 V (AC), monostable, 41.31.9.110.0010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5922 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.59 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5922 €
5 pcs.
7.2471 €
10 pcs.
6.9377 €
25 pcs.
6.5688 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial relay, 41.31.9.110.0010, FINDER
Features
- AC coil and DC coil
- 6 kV insulation between coil and contacts
- RT II fluxproof
- Cadmium-free contacts
Applications
- Air conditioners
- Automatic car-washes
- Alarm systems
- Back-up generators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 12 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 1.44 kΩ | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Grid | 3.5 mm | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |