41.31.9.024.0020 | Finder

Relay, 1 Form C (NO/NC), 24 V (DC), 1440 Ω, 12 A, 400 V (AC), monostable, 41.31.9.024.0020

Order No.: 34G2118
EAN: 8012823446530
MPN:
41.31.9.024.0020
413190240020
41.31.9.024.0020 Finder Industrial Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9623 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.96 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9623 €
5 pcs.
4.7362 €
10 pcs.
4.5339 €
25 pcs.
4.2959 €
*incl. VAT plus shipping costs
Subject to prior sale

Low profile PCB relay, 41.31.9.024.0020, Finder

Low profile PCB relay 1 contact 12 A (3.5 mm pitch), suitable for mounting on PCB or 95 Series sockets. Equipped with AC or DC coil. 8 mm, 6 kV (1.2/50 μs) between coil and contacts. Cadmium-free contacts. Flux-proof: RT II standard, (also available in RT III version).

Features

  • AC and DC coils
  • Cadmium free contacts

Applications

  • Air conditioners
  • Automatic car-washes
  • Alarm systems
  • Back-up generators
Technical specifications
Filter Property Value
Contact type 1 Form C (NO/NC)
switching current 12 A
Coil voltage (DC) 24 V
Coil resistance 1440 Ω
Switching Voltage (AC) 400 V
Connection PCB connection
Coil type monostable
Grid 3.5 mm
Contact material AgNi
Logistics
Property Value
Country of origin AT
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes