40.62.7.012.4000 | Finder
Relay, 2 Form C (NO/NC), 12 V (DC), 288 Ω, 10 A, 400 V (AC), monostable, 40.62.7.012.4000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1634 € *
Available: 45 pcs.
Total Price:
8.16 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1634 €
5 pcs.
7.9611 €
10 pcs.
7.7588 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial relay, 40.62.7.012.4000, FINDER
Features
- AC coil and DC coil
- Socket or PCB mounting
- Cadmium-free contacts
Applications
- Electronic circuit boards
- Control panels
- Medical and dentistry
- Panels for electrical distribution
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 288 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Grid | 5 mm | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |