40.61.9.012.4000 | Finder
Relay, 1 Form C (NO/NC), 12 V (DC), 220 Ω, 16 A, 220 V (DC), 400 V (AC), monostable, 40.61.9.012.4000
Unit Price (€ / pc.)
6.0095 € *
Available: 52 pcs.
Total Price:
6.01 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0095 €
5 pcs.
5.7477 €
10 pcs.
5.4978 €
25 pcs.
5.2003 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 40.61.9.012.4000, FINDER
Features
- PCB mount
- RT II flux proof
- AC coil and DC coil
- 6 kV insulation between coil and contacts
- Coil indication and EMC suppression
Applications
- Medical and dentistry
- Control panels
- Panels for electrical distribution
- Automation for blinds, grilles and shutters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 16 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 220 Ω | |
| Switching Voltage (DC) | 220 V | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Grid | 5 mm | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |