40.61.8.024.4000 | Finder
Relay, 1 Form C (NO/NC), 24 V (AC), 320 Ω, 16 A, 400 V (AC), monostable, 40.61.8.024.4000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3780 € *
Available: 43 pcs.
Total Price:
7.38 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3780 €
5 pcs.
7.0448 €
10 pcs.
6.7473 €
25 pcs.
6.3784 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 40.61.8.024.4000, FINDER
Features
- PCB mount
- RT II flux proof
- AC coil and DC coil
- 6 kV insulation between coil and contacts
- Coil indication and EMC suppression
Applications
- Medical and dentistry
- Control panels
- Panels for electrical distribution
- Automation for blinds, grilles and shutters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 16 A | |
| Coil voltage (AC) | 24 V | |
| Coil resistance | 320 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Grid | 5 mm | |
| Contact material | AgSnO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |