40.61.8.012.4000 | Finder

Relay, 1 Form C (NO/NC), 12 V (AC), 80 Ω, 16 A, 400 V (AC), monostable, 40.61.8.012.4000

Order No.: 34G2027
EAN: 8012823243207
MPN:
40.61.8.012.4000
406180124000
40.61.8.012.4000 Finder Industrial Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.1043 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.10 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1043 €
5 pcs.
6.7949 €
10 pcs.
6.4974 €
25 pcs.
6.1523 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature PCB Relay, 40.61.8.012.4000, Finder

Miniature PCB relay, 1 CO 16 A. PCB mount (5.0 mm pin pitch) or plug-in with 95 Series sockets, DC coils (650 mW or 500 mW) and AC coils. Variant with Cadmium-free contacts. 8 mm, 6 kV (1.2/50 µs) insulation between coil and contacts. Complies with the glow wire test according to EN 60335-1.

Features

  • Pin length 3.5 mm for direct PCB mount
  • Meets EN 60335-1 glow wire requirements

Applications

  • Medical and dentistry
  • Control panels
  • Panels for electrical distribution
  • Toys
  • Automation for blinds, grilles and shutters
  • Door and gate openers
  • Electronic circuit boards
  • Vending machines
Technical specifications
Filter Property Value
Contact type 1 Form C (NO/NC)
switching current 16 A
Coil voltage (AC) 12 V
Coil resistance 80 Ω
Switching Voltage (AC) 400 V
Connection plug-in/PCB connection
Coil type monostable
Grid 5 mm
Contact material AgSnO2
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes