40.61.7.012.1000 | Finder
Relay, 1 Form C (NO/NC), 250 V (AC), 16 A, 500 V (DC), 40.61.7.012.1000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3669 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
5.37 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3669 €
5 pcs.
5.1289 €
10 pcs.
4.9028 €
25 pcs.
4.6410 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB/Plug-in relay, 40.61.7.012.1000, Finder
PCB/Plug-in relay, 5.0 mm pin pitch, Pin length 3.5 mm for direct PCB mount, meets EN 60335-1 glow wire requirements.
Applications
- Medical and dentistry
- Control panels
- Automation for blinds, grilles and shutters
- Door and gate openers
- Electronic circuit boards
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 16 A | |
| Coil voltage (AC) | 250 V | |
| Switching Voltage (DC) | 500 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Substance description | Cadmium oxide |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |