40.61.6.006.4001 | Finder
Relay, 1 Form C (NO/NC), 6 V (DC), 6 V (AC), 33 Ω, 16 A, 400 V (AC), bistable, 40.61.6.006.4001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.6025 € *
Standard delivery time from the manufacturer is: 1 Week
Industrial relay, 40.61.6.006.4001, FINDER
Features
- 1 changeover contact
- Sensitive DC coil
- RT II fluxproof
- 6 kV insulation between coil and contacts
Applications
- Electronic circuit boards
- Control panels
- Medical and dentistry
- Panels for electrical distribution
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 16 A | |
| Coil voltage (DC) | 6 V | |
| Coil voltage (AC) | 6 V | |
| Coil resistance | 33 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Coil type | bistable | |
| Grid | 5 mm | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |