40.52.8.110.0000 | Finder
Relay, 2 Form C (NO/NC), 110 V (AC), 6.9 kΩ, 8 A, 400 V (AC), monostable, 40.52.8.110.0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.0678 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.07 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0678 €
5 pcs.
8.6632 €
10 pcs.
8.2943 €
25 pcs.
7.8421 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 40.52.8.110.0000, FINDER
Features
- PCB mount
- RT II flux proof
- AC coil and DC coil
- 6 kV insulation between coil and contacts
- Coil indication and EMC suppression
Applications
- Medical and dentistry
- Control panels
- Panels for electrical distribution
- Automation for blinds, grilles and shutters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 8 A | |
| Coil voltage (AC) | 110 V | |
| Coil resistance | 6.9 kΩ | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Grid | 5 mm | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |