40.51.9.014.0001 | Finder
Relay, 1 Form C (NO/NC), 14 V (DC), 300 Ω, 10 A, 400 V (AC), monostable, 40.51.9.014.0001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7120 € *
Available: 43 pcs.
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7120 €
5 pcs.
5.4502 €
10 pcs.
5.2241 €
25 pcs.
4.9385 €
*incl. VAT plus shipping costs
Subject to prior sale
Print relay, 40.51.9.014.0001, Finder
Print relay 1 CO (AgNi) for 10 A / 250 V AC, contact pin spacing: 5.0 mm coil data: 14 V DC, 0.65 W, 300 Ohm, relay protection type: RT III
Features
- Cadmium Free contact materia
- Coil EMC suppression
- PCB mount
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (DC) | 14 V | |
| Coil resistance | 300 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Grid | 5 mm | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |