40.51.8.024.0300 | Finder
Relay, 1 Form C (NO/NC), 24 V (AC), 320 Ω, 10 A, 400 V (AC), monostable, 40.51.8.024.0300
Not suitable for new designs
Unit Price (€ / pc.)
5.6287 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
281.44 € *
Price list
Quantity
Price per unit*
50 pcs.
5.6287 €
100 pcs.
5.2479 €
*incl. VAT plus shipping costs
Subject to prior sale
Print relay, 40.51.8.024.0300, Finder
Print relay 1 NO contact (AgNi) for 10 A / 250 V AC, contact pin spacing: 5.0 mm coil data: 24 V AC, 1.2 VA, 320 Ohm, relay protection type: RT II - see technical explanation notes for automatic soldering process
Features
- Cadmium Free contact materia
- Coil EMC suppression
- PCB mount
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (AC) | 24 V | |
| Coil resistance | 320 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Grid | 5 mm | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |