40.31.8.110.0001 | Finder

Relay, 1 Form C (NO/NC), 110 V (AC), 6.9 kΩ, 10 A, 400 V (AC), monostable, 40.31.8.110.0001

Order No.: 34G1608
EAN: 8012823007595
MPN:
40.31.8.110.0001
403181100001
Series: 40
40.31.8.110.0001 Finder Industrial Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.7465 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.75 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7465 €
5 pcs.
8.3538 €
10 pcs.
7.9968 €
25 pcs.
7.5684 €
*incl. VAT plus shipping costs
Subject to prior sale

Power relay, 40.31.8.110.0001, FINDER

Features

  • PCB mount
  • RT II flux proof
  • AC coil and DC coil
  • 6 kV insulation between coil and contacts
  • Coil indication and EMC suppression

Applications

  • Medical and dentistry
  • Control panels
  • Panels for electrical distribution
  • Automation for blinds, grilles and shutters
Technical specifications
Filter Property Value
Contact type 1 Form C (NO/NC)
switching current 10 A
Coil voltage (AC) 110 V
Coil resistance 6.9 kΩ
Switching Voltage (AC) 400 V
Connection PCB connection
Coil type monostable
Grid 3.5 mm
Contact material AgNi
Logistics
Property Value
Country of origin IT
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes