40.31.7.012.1020 | Finder

Relay, 1 Form C (NO/NC), 12 V (DC), 288 Ω, 12 A, 400 V (AC), 40.31.7.012.1020

Order No.: 34G1434
EAN: 8012823338309
MPN:
40.31.7.012.1020
403170121020
40.31.7.012.1020 Finder Industrial Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3669 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.37 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3669 €
5 pcs.
5.1289 €
10 pcs.
4.9028 €
25 pcs.
4.6410 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature PCB relay, 40.31.7.012.1020, Finder

Miniature PCB relay, 1 CO 12 A. PCB mount (3.5 mm pin pitch) or plug-in with 95 Series sockets, DC coils (650 mW or 500 mW) and AC coils. Variant with Cadmium-free contacts. 8 mm, 6 kV (1.2/50 µs) insulation between coil and contacts. Complies with the glow wire test according to EN 60335-1.

Applications

  • Medical and dentistry
  • Control panels
  • Panels for electrical distribution
  • Toys
  • Automation for blinds, grilles and shutters
  • Door and gate openers
  • Electronic circuit boards
  • Vending machines
Technical specifications
Filter Property Value
Contact type 1 Form C (NO/NC)
switching current 12 A
Coil voltage (DC) 12 V
Coil resistance 288 Ω
Switching Voltage (AC) 400 V
Connection PCB connection
Grid 3.5 mm
Contact material AgNi
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes