36.11.9.024.4011 | Finder
Relay, 1 Form C (NO/NC), 24 V (DC), 1.6 kΩ, 10 A, 277 V (AC), monostable, 36.11.9.024.4011
Unit Price (€ / pc.)
2.4038 € *
Available: 60 pcs.
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4038 €
10 pcs.
2.2967 €
25 pcs.
2.1896 €
50 pcs.
2.0706 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB relay, 36.11.9.024.4011, Finder
PCB relay with 1 changeover contact for 10 A/250 V AC, contact material AgSnO2, coil data: 24 V DC, 0.36 W, 1600 Ohm, relay protection type: RT III
Features
- Small design (17.5 mm wide)
- Cadmium-free contact material
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 1.6 kΩ | |
| Switching Voltage (AC) | 277 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |