36.11.9.009.4011 | Finder

Relay, 1 Form C (NO/NC), 9 V (DC), 225 Ω, 10 A, 277 V (AC), 36.11.9.009.4011

Order No.: 34G1433
EAN: 8012823372068
MPN:
36.11.9.009.4011
361190094011
36.11.9.009.4011 Finder Industrial Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4990 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
2.3800 €
25 pcs.
2.2848 €
50 pcs.
2.1539 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature PCB relay, 36.11.9.009.4011, Finder

Miniature PCB ‘sugar cube’ relay 1 CO 10 A. Washable: RT III.

Features

  • Small size
  • 1 changeover contact
  • Sugar cube Miniature relay

Applications

  • Burners, boilers and furnaces
  • Jacuzzis and hot tubs
  • Washing machines
  • Hi-Fi systems
  • Refrigerators
  • Automation for blinds, grilles and shutters
  • Electronic circuit boards
Technical specifications
Filter Property Value
Contact type 1 Form C (NO/NC)
switching current 10 A
Coil voltage (DC) 9 V
Coil resistance 225 Ω
Switching Voltage (AC) 277 V
Connection PCB connection
Contact material AgSnO2
Logistics
Property Value
Country of origin CN
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes