34.51.7.048.0019 | Finder
Relay, 1 Form C (NO/NC), 48 V (DC), 12.3 kΩ, 6 A, 400 V (AC), monostable, 34.51.7.048.0019
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3419 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.34 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3419 €
5 pcs.
8.1277 €
10 pcs.
7.9254 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial relay, 34.51.7.048.0019, FINDER
Features
- Ultra-slim
- Sensitive DC coil
- 6 kV insulation between coil and contacts
- Cadmium-free contacts
Applications
- Electronic circuit boards
- Bottling plant
- Road / tunnel lighting
- Pacakaging machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 6 A | |
| Coil voltage (DC) | 48 V | |
| Coil resistance | 12.3 kΩ | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Grid | 5 mm | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |