34.51.7.024.5010 | Finder
Relay, 1 Form C (NO/NC), 24 V (DC), 3.35 kΩ, 6 A, 400 V (AC), monostable, 34.51.7.024.5010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3419 € *
Available: 3 pcs.
Total Price:
8.34 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3419 €
5 pcs.
8.1277 €
10 pcs.
7.9254 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB relay, 34.51.7.024.5010, Finder
Slim plug-in/print relay 1 change-over contact for 6 A/250 V AC, contact material AgNi-hard gold-plated, coil data: 24 V DC, 0.170 W, 3350 Ohm, relay protection type: RT II
Features
- Ultra flat (5 mm), packaging
- UL listing (certain relay/socket combinations)
- Cadmium-free contact materials
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 6 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 3.35 kΩ | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Grid | 5 mm | |
| Contact material | AgNi + Au |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |